Sign in to ask questions about the Nichia NSPW300BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichia NSPW300BS technical specifications.
| Lens Style | Round |
| Luminous Intensity | 6400mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPW300BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
