Standard aluminum electrolytic capacitor with 680µF capacitance and 50V DC rated voltage, featuring a 20% tolerance. This radial component offers a 1.35A ripple current capability and a low impedance of 40mR. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 105°C with a 5000-hour lifespan. The capacitor has a 16mm diameter and 20mm height, with a 7.5mm lead pitch, and is RoHS compliant.
Sign in to ask questions about the Nichicon UPM1H681MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 40mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H681MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.