The Nichicon UVP Series 16V 47uF 20% Aluminum Electrolytic Capacitor is a radial through hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance of 47uF and a tolerance of 20%. The capacitor is RoHS compliant and has a voltage rating of 16V. It is available in a package quantity of 2000 and is packaged in tape and reel.
Sign in to ask questions about the Nichicon UVP1C470MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVP1C470MED1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | UVP |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1C470MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.