Nichicon EEC2E106HQA405 technical specifications.
| Capacitance | 10uF |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.339inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.768inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2E106HQA405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.