Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon EEC2E156HQA407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.496inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2E156HQA407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.