The Nichicon EEC2E256HQA415 is a 25uF PP film capacitor with a 10% tolerance and a 250V AC voltage rating. It is designed for chassis mount applications and has a maximum operating temperature of 85°C. The capacitor is available in a bulk packaging with 50 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon EEC2E256HQA415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon EEC2E256HQA415 technical specifications.
| Capacitance | 25uF |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.614inch |
| Length | 2.284inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2E256HQA415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.