The Nichicon EC Series 3uF 10% PP film capacitor is a general-purpose film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a chassis mount design and is available in a bulk packaging quantity of 100. The capacitor is RoHS compliant and has a voltage rating of 250V AC. Its dimensions are 1.457 inches in length, 0.453 inches in width, and 1.024 inches in height when seated.
Nichicon EEC2E305HQA401 technical specifications.
| Capacitance | 3uF |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.024inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.453inch |
| RoHS | Compliant |
No datasheet is available for this part.