The Nichicon EEC2E305HWNM01 is a 3uF radial film capacitor with a 10% tolerance and a 250V AC voltage rating. It features a PP dielectric material and is packaged in a radial case with a lead pitch of 1.346inch. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Nichicon EEC2E305HWNM01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon EEC2E305HWNM01 technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.024inch |
| Lead Pitch | 1.346inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2E305HWNM01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.