This Nichicon EEC2E406HQA416 capacitor features a capacitance of 40uF with a 10% tolerance, a dielectric material of PP, and a maximum operating temperature of 85°C. It is designed for chassis mount applications and is packaged in bulk. The capacitor is RoHS compliant and has a voltage rating of 250V AC. It can operate within a temperature range of -25°C to 85°C.
Nichicon EEC2E406HQA416 technical specifications.
| Capacitance | 40uF |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EEC |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.