The Nichicon EEC2E505HWNM09 is a 5uF radial film capacitor with a 10% tolerance and a 250V AC voltage rating. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is made with a polypropylene dielectric material and is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Nichicon EEC2E505HWNM09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon EEC2E505HWNM09 technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.142inch |
| Lead Pitch | 1.346inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.532inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2E505HWNM09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.