The Nichicon EC Series film capacitor features a capacitance of 50uF with a 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for chassis mount applications and is packaged in bulk quantities of 100. It is compliant with RoHS regulations and has a dielectric material of polypropylene (PP).
Nichicon EEC2E506HQA431 technical specifications.
| Capacitance | 50uF |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.969inch |
| Length | 2.284inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 1.339inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2E506HQA431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.