The Nichicon EC Series 8uF PP film capacitor is a general-purpose film capacitor with a 10% tolerance and a 250V AC voltage rating. It is designed for chassis mount applications and features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging configuration with 100 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon EEC2E805HQA404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon EEC2E805HQA404 technical specifications.
| Capacitance | 8uF |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.26inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2E805HQA404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.