Nichicon EEC2G126HQA415 technical specifications.
| Capacitance | 12uF |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EEC |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2G126HQA415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.