Cap Film 15uF 400VAC PP -5% to 10% (58 X 30 X 44mm) Bracket Mount Plastic Rectangular Can 85°C
Nichicon EEC2G156HQA416 technical specifications.
| Capacitance | 15uF |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.772inch |
| Length | 2.284inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2G156HQA416 to view detailed technical specifications.
No datasheet is available for this part.