The Nichicon EC 2uF 10% 400V chassis mount film capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a height of 27mm and a seated height of 1.102 inches. The capacitor is RoHS compliant and available in a bulk packaging with 100 pieces per package. It is suitable for use in a variety of applications where a high voltage rating is required.
Nichicon EEC2G205HQA402 technical specifications.
| Capacitance | 2uF |
| Dielectric Material | PP |
| Height | 27mm |
| Height - Seated (Max) | 1.102inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | Quick Connect |
| Thickness | 13.5mm |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Width | 0.532inch |
| RoHS | Compliant |
No datasheet is available for this part.