The Nichicon EEC2G305HWNM27 is a 3uF film capacitor with a 10% tolerance, suitable for use in applications where a high level of reliability is required. It features a radial package with a height of 1.181 inches when seated, and a lead pitch of 1.346 inches. The capacitor is designed for through-hole mounting and is available in a bulk packaging configuration with 100 units per package. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -25°C.
Sign in to ask questions about the Nichicon EEC2G305HWNM27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon EEC2G305HWNM27 technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 1.346inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2G305HWNM27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.