Sign in to ask questions about the Nichicon EEC2G505HQA406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon EEC2G505HQA406 technical specifications.
| Capacitance | 5uF |
| Dielectric Material | PP |
| Height | 35mm |
| Height - Seated (Max) | 1.417inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | Quick Connect |
| Thickness | 21.5mm |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Width | 0.847inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2G505HQA406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.