This Nichicon film capacitor features a capacitance of 6uF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial format with a lead pitch of 1.346inch and a length of 1.457inch. It is designed for through hole mount and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon EEC2G605HWNM07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon EEC2G605HWNM07 technical specifications.
| Capacitance | 6uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.496inch |
| Lead Pitch | 1.346inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2G605HWNM07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.