This 7uF film capacitor from Nichicon has a radial package and is designed for through hole mounting. It has a maximum operating temperature range of -25°C to 85°C and a voltage rating of 400V AC. The capacitor is made with a polypropylene dielectric material and has a tolerance of 10%. It is packaged in bulk quantities of 100 units and is RoHS compliant.
Sign in to ask questions about the Nichicon EEC2G705HWNM07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon EEC2G705HWNM07 technical specifications.
| Capacitance | 7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.496inch |
| Lead Pitch | 1.346inch |
| Length | 1.457inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon EEC2G705HWNM07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.