Nichicon EEN2D704HWA604 technical specifications.
| Capacitance | 7uF |
| Voltage | 200VAC |
| Tolerance | -5% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 37 X 17.5 X 31mm |
| Terminal Pitch | 34.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon EEN2D704HWA604 to view detailed technical specifications.
No datasheet is available for this part.