Nichicon's EEN2E704HWA611 is a film capacitor with a capacitance of 7uF, rated for 250VAC and a tolerance of -5% to 10%. It has a dielectric of PP and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -25°C to 70°C and measures 37 X 17.5 X 31 in size with a terminal pitch of 34.2.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7uF |
| Voltage | 250VAC |
| Tolerance | -5% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 37 X 17.5 X 31mm |
| Terminal Pitch | 34.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |