The Nichicon EEN2G204HWN604 is a film capacitor with a capacitance of 2uF and a voltage rating of 400VAC. It has a tolerance of -5% to 10% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 37 X 17.5 X 31 and a terminal pitch of 34.2. The operating temperature range is -25 to 70C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2uF |
| Voltage | 400VAC |
| Tolerance | -5% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 37 X 17.5 X 31mm |
| Terminal Pitch | 34.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |