This Nichicon film capacitor features a capacitance of 8uF and a voltage rating of 400VAC. It has a tolerance of -5% to 10% and a dielectric of PP. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -25C to 70C.
Nichicon EEN2G805HQA615 technical specifications.
| Capacitance | 8uF |
| Voltage | 400VAC |
| Tolerance | -5% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 58 X 26 X 40mm |
| Terminal Pitch | 47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.