Cap 2.5uF 250VAC PLYP -5% to 10% 12 X 22 X 26mm RDL 22.5mm
Nichicon EXH2E255HRPT technical specifications.
| Capacitance | 2.5uF |
| Voltage | 250VAC |
| Tolerance | -5% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 22 X 26mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon EXH2E255HRPT to view detailed technical specifications.
No datasheet is available for this part.