Cap Tant Polymer 33uF 6.3V B CASE 20% (3.4 X 2.8 X 1.1mm) SMD 0.07 Ohm 105°C T/R
Nichicon F310J336MBA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.134inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F31 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.