Nichicon's F920J106MAA is a general-purpose tantalum capacitor with a capacitance of 10uF and a voltage rating of 6.3V. It has a tolerance of 20% and is available in a 1206 package. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 2500 units per reel.
Sign in to ask questions about the Nichicon F920J106MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon F920J106MAA technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F92 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F920J106MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.