General purpose tantalum capacitor, 10µF capacitance, 6.3V voltage rating. Features 6Ω ESR, 600nA leakage current, and ±20% tolerance. Surface mountable in a 2012 metric (0805 imperial) case code, operating from -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon F920J106MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon F920J106MPA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F92 |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F920J106MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.