Nichicon F930E686MAA is a 2.5V 68uF tantalum capacitor with 20% tolerance, packaged in a 1206 case, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C. The capacitor is available in a reel of 2000 pieces, and is not RoHS compliant.
Nichicon F930E686MAA technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.071inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon F930E686MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.