220µF, 4V polarized tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 6032 metric / 2312 imperial case code, 700mΩ ESR, and a 12% dissipation factor. Operates across a -55°C to 125°C temperature range and is RoHS compliant. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon F930G227MCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon F930G227MCC technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 700mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 6mm |
| Height - Seated (Max) | 0.106inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F930G227MCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.