100 µF ±10% 6.3V solid tantalum electrolytic capacitor, surface mount, featuring a 1411 (3528) case code. This general-purpose component offers an ESR of 900mΩ, operating temperature range of -55°C to 125°C, and dimensions of 0.138" length, 0.11" width, and 0.083" seated height. Packaged in cut tape and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |