Surface mount tantalum capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 600mΩ ESR, 10% dissipation factor, and operates across a -55°C to 125°C temperature range. Packaged in a 2917 (7343 metric) case, this RoHS compliant component is designed for general-purpose applications.
Nichicon F931A157MNC technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 7.3mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931A157MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.