Polarized tantalum capacitor with 2.2µF capacitance and 35V voltage rating. Features 10% tolerance, 3.8Ω ESR, and 4% dissipation factor. Surface mountable in a 3528 (1411) molded case with dimensions of 3.5mm x 2.8mm x 1.9mm. Operating temperature range from -55°C to 125°C. RoHS compliant for general purpose applications.
Nichicon F931V225KBA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931V225KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.