General purpose surface mount tantalum capacitor with 22µF capacitance and 10V DC rated voltage. Features 20% tolerance, 900mΩ ESR, and a 1206 (3216 metric) case code. Operating temperature range is -55°C to 125°C, with a leakage current of 2.2µA. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon F951A226MAAAQ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon F951A226MAAAQ2 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000353oz |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951A226MAAAQ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.