22µF, 10V DC solid tantalum capacitor with 20% tolerance, featuring a 0805 (2012 metric) surface mount case. This general-purpose component offers an ESR of 3 Ohms, a leakage current of 2.2µA, and operates across a temperature range of -55°C to 125°C. It is lead-free and RoHS compliant, packaged in cut tape.
Nichicon F951A226MPAAQ2 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.