22µF, 10V tantalum capacitor with 20% tolerance, featuring a 1206 (3216 metric) surface mount case code. This general-purpose component offers an ESR of 1.1Ω, a leakage current of 2.2µA, and operates across a temperature range of -55°C to 125°C. The capacitor is RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon F951A226MSAAQ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon F951A226MSAAQ2 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951A226MSAAQ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.