General purpose solid tantalum capacitor with 68µF capacitance and 10V DC rated voltage. Features a 3528 (1411) SMD case code, measuring 3.5mm x 2.8mm x 1.8mm, with a maximum operating temperature of 125°C. Offers 20% tolerance, 400mΩ ESR, and 6.8µA leakage current. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Nichicon F951A686MBAAM1Q2 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 3528 |
| Depth | 2.8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | Muse F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |