The Nichicon F951E225MPAAQ2 is a general-purpose tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 25V. It features a 20% tolerance and an equivalent series resistance of 6 ohms. This capacitor is designed for surface mount applications and is available in a 0805 package. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.049inch |
| RoHS | Compliant |