Surface mount tantalum capacitor with 4.7µF capacitance and 25V DC rated voltage. Features 20% tolerance, 125°C maximum operating temperature, and 2R ESR. Packaged in a 1206 (3216 metric) case with dimensions of 1.7mm depth, 1.4mm height, and 3.2mm length. This general-purpose component is lead-free, RoHS compliant, and designed for surface mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.067inch |
| RoHS | Compliant |