The Nichicon F971V225KBA is a surface mount tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 35V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1411 case and is available in a single unit quantity. It is compliant with RoHS regulations and has a tolerance of 10%.
Nichicon F971V225KBA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 3.8R |
| Height - Seated (Max) | 0.083inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F97 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.