General purpose tantalum capacitor, 47µF capacitance, 10V voltage rating, and 20% tolerance. Features a 0805 (2012 metric) surface mount case code with a maximum operating temperature of 125°C and a minimum of -55°C. Equivalent Series Resistance (ESR) is 5R. This component is lead-free, RoHS compliant, and supplied in cut tape packaging.
Sign in to ask questions about the Nichicon F981A476MSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon F981A476MSA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F98 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F981A476MSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.