Surface mount tantalum capacitor with 2.2µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 6% dissipation factor, and 10Ω ESR. Operating temperature range from -55°C to 125°C. Packaged in a 0603 (1608 metric) case code, this RoHS compliant component is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon F981C225MMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F98 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F981C225MMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.