Polarized tantalum capacitor, 4.7µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 0603 surface mount package with a 12Ω ESR. Operating temperature range from -55°C to 125°C. RoHS compliant and general purpose.
Checking distributor stock and pricing after the page loads.
Nichicon F981C475MMA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F98 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.033inch |
| RoHS | Compliant |