Conductive Polymer Aluminum Solid Electrolytic Capacitors
Nichicon FP-016RE271M-HT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon FP-016RE271M-HT to view detailed technical specifications.
No datasheet is available for this part.