The Nichicon FP-016RE271M-NUK is an aluminum electrolytic capacitor with a capacitance of 270uF and a DC rated voltage of 16V. It has a polarized polarity and operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is 11.5mm in length and is part of the NU series from Nichicon.
Nichicon FP-016RE271M-NUK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | NU |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | NU |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon FP-016RE271M-NUK to view detailed technical specifications.
No datasheet is available for this part.