This 270uF polymer aluminum electrolytic capacitor has a working voltage of 16VDC and a tolerance of 20%. It features an ESR of 0.007 and a ripple current of 6100. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a size of 10 x 12.5. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon FP-016RE271M-R7 technical specifications.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 6100mA |
| Leakage Current | 648@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon FP-016RE271M-R7 to view detailed technical specifications.
No datasheet is available for this part.