Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 6.7mm) SMD 0.008 Ohm 5000mA 2000h 105°C T/R
Nichicon FP-2R5ME681M-HAR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 6.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon FP-2R5ME681M-HAR to view detailed technical specifications.
No datasheet is available for this part.