This 100uF polymer capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features an ESR of 0.025 and a ripple current of 2300. The capacitor has a leakage current of 700 microamps after 2 minutes and a lifetime of 1000 hours. It measures 7.3 x 4.3 x 1.9 in size and is constructed as a flat, surface mount device. Operating temperatures range from -55 to 105 degrees Celsius.
Nichicon FP-6R3CM101M-UAR technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Ripple Current | 2300mA |
| Leakage Current | 700@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.