This Nichicon aluminum electrolytic capacitor features a capacitance of 330uF and a DC rated voltage of 6.3V. It has a polarized polarity and operates within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 10.3mm in width, 11mm in length, and 7.7mm in height, and is available in a 4141 package type.
Nichicon FP-6R3ME331M-PSR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.