High voltage electric double layer capacitor with 100F capacitance and 2.5V DC rated voltage. Features 50mΩ ESR, 30mΩ DCR, and 500µA leakage current. Operates from -25°C to 60°C with a 2000-hour life rating. Through-hole mounting with radial package, 10mm lead pitch, and 0.8mm lead diameter. Dimensions are 35mm diameter, 35mm depth, and 40mm length. RoHS compliant.
Nichicon JJC0E107MELC technical specifications.
| Capacitance | 100F |
| Package/Case | Radial |
| DC Resistance (DCR) | 30mR |
| Depth | 35mm |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 2.75V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E107MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.