High voltage electric double layer capacitor with 2.5V DC rated voltage and 120F capacitance. Features 20% tolerance, 50mΩ ESR, and 500µA leakage current. Operates from -25°C to 60°C with a 2000-hour life rating. Through-hole mount radial package with 10mm lead pitch and 0.8mm lead diameter. Dimensions are 50mm diameter, 50mm height, and 50mm depth. RoHS compliant.
Nichicon JJC0E127MELB technical specifications.
| Capacitance | 120F |
| Package/Case | Radial |
| Depth | 50mm |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E127MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.